- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW2R22JT
SMW2R22JT
TE Connectivity / CGS Brand
Res Wirewound 0.22 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 0.22 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW2R22JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW2R22JT
-
Alias/AKA:1676966-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:220 mOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,960
Can Ship immediately
You may purchase all in-stock quantity of 1,960
Stock lot only:
1960
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.2308
2,000
$0.2098
4,000
$0.2049
6,000
$0.2021
8,000
$0.2000
10,000
$0.1985
26,000
$0.1820
50,000
$0.1681
100,000 +
$0.1556
Click for Quote
Log in
to unlock special pricing