- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW2R12JT
SMW2R12JT
TE Connectivity / CGS Brand
Res Wirewound 0.12 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 0.12 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW2R12JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW2R12JT
-
Alias/AKA:1676966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:120 mOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.2112
4,000
$0.2082
6,000
$0.2052
8,000
$0.1996
10,000
$0.1991
26,000
$0.1817
50,000
$0.1716
100,000 +
$0.1593
Click for Quote
Log in
to unlock special pricing