- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW24R7JT
TE Connectivity / CGS Brand
SMW24R7JT
Resistor Wirewound 4.7 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor Wirewound 4.7 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
Search Keywords: SMW24R7JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW24R7JT
-
Alias/AKA:4-1676966-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:4.7 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is SMW24R7JT RoHS compliant?
Yes, SMW24R7JT is RoHS compliant.
What is the lead time for SMW24R7JT?
The standard lead time for SMW24R7JT is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,832
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
2,000
$0.3000
4,000
$0.2790
6,000
$0.2783
8,000
$0.2771
10,000
$0.2764
26,000
$0.2757
50,000 +
$0.2750
Click for Quote
Log in
to unlock special pricing