- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW247RJT
SMW247RJT
TE Connectivity / CGS Brand
Res Wirewound 47 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 47 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: SMW247RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW247RJT
-
Alias/AKA:6-1676966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:47 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,000
$0.1685
4,000
$0.1674
6,000
$0.1662
8,000
$0.1640
10,000
$0.1636
26,000
$0.1524
50,000
$0.1440
100,000 +
$0.1347
Click for Quote
Log in
to unlock special pricing