- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW22R2JT
SMW22R2JT
TE Connectivity / CGS Brand
Chip Resistor - 2.2 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 (6740 Metric), J-Lead Package - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 2.2 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 (6740 Metric), J-Lead Package - Surface Mount.
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: SMW22R2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW22R2JT
-
Alias/AKA:3-1676966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2.2 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1621
4,000
$0.1610
6,000
$0.1599
8,000
$0.1578
10,000
$0.1574
26,000
$0.1466
50,000
$0.1385
100,000 +
$0.1296
Click for Quote
Log in
to unlock special pricing