- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW21R0JT
SMW21R0JT
TE Connectivity / CGS Brand
Res Wirewound 1 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW21R0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW21R0JT
-
Alias/AKA:2-1676966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:1 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2250
4,000
$0.2076
6,000
$0.1982
8,000
$0.1972
10,000
$0.1832
26,000
$0.1778
50,000
$0.1769
100,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT