- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW2150RJT
SMW2150RJT
TE Connectivity / CGS Brand
Res Wirewound 150 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
Res Wirewound 150 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 150 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: SMW2150RJT
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / CGS Brand
-
Parça Numarası:SMW2150RJT
-
Alias/AKA:7-1676966-7
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:150 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
0
SİPARİŞ ÜZERİNE:
4.000
Gemi olabilir 12.3.26
Minimum Order Quantity:
2000
çoklu:
2000
29 Weeks
Gemi olabilir
12.7.26
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.1992
4.000
$0.1963
6.000
$0.1936
8.000
$0.1883
10.000
$0.1878
26.000
$0.1713
50.000
$0.1618
100.000 +
$0.1503
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT