- Home ›
- All Products›
- SMV3W8M2JT
SMV3W8M2JT
TE Connectivity / CGS Brand
SMV 3W 8M2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 3W 8M2 5%
Search Keywords: SMV3W8M2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV3W8M2JT
-
Alias/AKA:2-2176324-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.6478
1,000
$0.6188
2,500
$0.5679
5,000
$0.5665
7,500
$0.5528
10,000
$0.5237
15,000
$0.5168
25,000 +
$0.4881
Click for Quote
Log in
to unlock special pricing