- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SMV3W5M6JT
SMV3W5M6JT
TE Connectivity / CGS Brand
SMV 3W 5M6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 3W 5M6 5%
Search Keywords: SMV3W5M6JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV3W5M6JT
-
Alias/AKA:2-2176324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,918
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.6385
1,000
$0.6123
2,500
$0.5774
5,000
$0.5511
7,500
$0.5358
10,000
$0.4992
15,000
$0.4846
25,000 +
$0.4423
Click for Quote
Log in
to unlock special pricing