- Home ›
- All Products›
- SMV3W1M2JT
SMV3W1M2JT
TE Connectivity / CGS Brand
SMV 3W 1M2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 3W 1M2 5%
Search Keywords: SMV3W1M2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV3W1M2JT
-
Alias/AKA:1-2176324-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.5557
1,000
$0.5308
2,500
$0.5009
5,000
$0.4872
7,500
$0.4742
10,000
$0.4493
15,000
$0.4433
25,000 +
$0.4187
Click for Quote
Log in
to unlock special pricing