- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMV3W1M0JT
SMV3W1M0JT
TE Connectivity / CGS Brand
SMV 3W 1M0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 3W 1M0 5%
Search Keywords: SMV3W1M0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV3W1M0JT
-
Alias/AKA:1-2176324-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.5434
1,000
$0.5208
2,500
$0.4910
5,000
$0.4684
7,500
$0.4552
10,000
$0.4241
15,000
$0.4116
25,000 +
$0.3755
Click for Quote
Log in
to unlock special pricing