- Home ›
- All Products›
- SMV2W820KJT
SMV2W820KJT
TE Connectivity / CGS Brand
SMV 2W 820K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 2W 820K 5%
Search Keywords: SMV2W820KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV2W820KJT
-
Alias/AKA:1-2176323-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2733
3,000
$0.2633
5,000
$0.2587
8,000
$0.2496
10,000
$0.2396
25,000
$0.2193
50,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing