- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMV2W220KJT
TE Connectivity / CGS Brand
SMV2W220KJT
SMV 2W 220K 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMV 2W 220K 5%
Search Keywords: SMV2W220KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV2W220KJT
-
Alias/AKA:2176323-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is SMV2W220KJT RoHS compliant?
Yes, SMV2W220KJT is RoHS compliant.
What is the lead time for SMV2W220KJT?
The standard lead time for SMV2W220KJT is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,748
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.3508
3,000
$0.3277
5,000
$0.3170
8,000
$0.2997
10,000
$0.2876
15,000
$0.2796
25,000
$0.2555
50,000 +
$0.2294
Click for Quote
Log in
to unlock special pricing