- Home ›
- All Products›
- SMV2W1M0JT
SMV2W1M0JT
TE Connectivity / CGS Brand
SMV 2W 1M0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 2W 1M0 5%
Search Keywords: SMV2W1M0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV2W1M0JT
-
Alias/AKA:1-2176323-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2672
3,000
$0.2519
5,000
$0.2483
8,000
$0.2384
10,000
$0.2288
25,000
$0.2076
50,000 +
$0.1954
Click for Quote
Log in
to unlock special pricing