- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SMV1W3M3JT
SMV1W3M3JT
TE Connectivity / CGS Brand
SMV 1W 3M3 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 1W 3M3 5%
Search Keywords: SMV1W3M3JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV1W3M3JT
-
Alias/AKA:1-2176322-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2288
4,000
$0.2256
6,000
$0.2224
8,000
$0.2163
10,000
$0.2158
26,000
$0.1968
50,000
$0.1859
100,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing