- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMV1W330KJT
SMV1W330KJT
TE Connectivity / CGS Brand
SMV 1W 330K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 1W 330K 5%
Search Keywords: SMV1W330KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMV1W330KJT
-
Alias/AKA:2176322-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
2,000
$0.2828
4,000
$0.2749
6,000
$0.2673
8,000
$0.2667
10,000
$0.2660
26,000
$0.2433
50,000 +
$0.2298
Click for Quote
Log in
to unlock special pricing