- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF727KJT
SMF727KJT
TE Connectivity / CGS Brand
SMF 7W 27K 5% Taped
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF 7W 27K 5% Taped
Search Keywords: SMF727KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF727KJT
-
Alias/AKA:3-2176460-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,399
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
55
$2.42
600
$1.49
900
$1.17
1,200 +
$1.15
Click for Quote
Log in
to unlock special pricing