- Home ›
- All Products›
- SMF713KJT
TE Connectivity / CGS Brand
SMF713KJT
SMF 7W 13K 5% Taped
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMF 7W 13K 5% Taped
Search Keywords: SMF713KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF713KJT
-
Alias/AKA:2-2176460-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300
Frequently Asked Questions
Is SMF713KJT RoHS compliant?
Yes, SMF713KJT is RoHS compliant.
What is the lead time for SMF713KJT?
The standard lead time for SMF713KJT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing