- Home ›
- All Products›
- SMF533KFT
SMF533KFT
TE Connectivity / CGS Brand
SMF5 33K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF5 33K 1%
Search Keywords: SMF533KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF533KFT
-
Alias/AKA:4-1879236-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.6102
1,000
$0.5828
2,500
$0.5500
5,000
$0.5349
7,500
$0.5207
10,000
$0.4933
15,000
$0.4868
25,000 +
$0.4597
Click for Quote
Log in
to unlock special pricing