- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF52K7JT
SMF52K7JT
TE Connectivity / CGS Brand
Res Metal Film 2.7K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 2.7K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMF52K7JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF52K7JT
-
Alias/AKA:1-1879234-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:2.7 KOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.5184
1,000
$0.4952
2,500
$0.4673
5,000
$0.4545
7,500
$0.4533
10,000
$0.4191
15,000
$0.4180
25,000 +
$0.3906
Click for Quote
Log in
to unlock special pricing