- Home ›
- All Products›
- SMF368KJT
SMF368KJT
TE Connectivity / CGS Brand
SMF3 68K 5%<br/>SMD Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 68K 5%
SMD Power Resistors
Fixed Resistor
SMD Power Resistors
Fixed Resistor
Search Keywords: SMF368KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF368KJT
-
Alias/AKA:5-1879022-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2277
3,000
$0.2178
5,000
$0.2116
8,000
$0.2031
10,000
$0.1950
25,000
$0.1769
50,000
$0.1665
100,000 +
$0.1541
Click for Quote
Log in
to unlock special pricing