- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF356KJT
SMF356KJT
TE Connectivity / CGS Brand
Res Metal Film 56K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 56K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R
Search Keywords: SMF356KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF356KJT
-
Alias/AKA:5-1879022-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:56 KOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1855
3,000
$0.1822
5,000
$0.1807
8,000
$0.1764
10,000
$0.1693
25,000
$0.1576
50,000
$0.1467
100,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing