- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF34K7JT
SMF34K7JT
TE Connectivity / CGS Brand
Res Metal Film 4.7K Ohm 5% 3W ±100ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 4.7K Ohm 5% 3W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMF34K7JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF34K7JT
-
Alias/AKA:2-1879022-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:4.7 KOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2889
3,000
$0.2826
5,000
$0.2737
8,000
$0.2723
10,000
$0.2589
25,000
$0.2263
50,000
$0.2252
100,000 +
$0.2240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT