- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF3220KJT
SMF3220KJT
TE Connectivity / CGS Brand
SMF3 220K 5%<br/>SMD Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 220K 5%
SMD Power Resistors
Fixed Resistor
SMD Power Resistors
Fixed Resistor
Search Keywords: SMF3220KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF3220KJT
-
Alias/AKA:6-1879022-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1884
3,000
$0.1843
5,000
$0.1817
8,000
$0.1770
10,000
$0.1699
25,000
$0.1574
50,000
$0.1482
100,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing