- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF282KJT
SMF282KJT
TE Connectivity / CGS Brand
SMF2 82K 5%<br/>SMD Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMF2 82K 5%
SMD Power Resistors
Fixed Resistor
SMD Power Resistors
Fixed Resistor
Search Keywords: SMF282KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF282KJT
-
Alias/AKA:6-1879011-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Ships today, if you order in
You may purchase all in-stock quantity of 1,475
Stock lot only:
1475
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.2308
2,000
$0.2098
4,000
$0.2049
6,000
$0.2019
8,000
$0.1988
10,000
$0.1958
26,000
$0.1820
50,000
$0.1681
100,000 +
$0.1556
Click for Quote
Log in
to unlock special pricing