- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF2470RJT
TE Connectivity / CGS Brand
SMF2470RJT
Res Metal Film 470 Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Metal Film 470 Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMF2470RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF2470RJT
-
Alias/AKA:1879011-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:470 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is SMF2470RJT RoHS compliant?
Yes, SMF2470RJT is RoHS compliant.
What is the lead time for SMF2470RJT?
The standard lead time for SMF2470RJT is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
2,000
$0.2540
4,000
$0.2503
6,000
$0.2400
8,000
$0.2394
10,000
$0.2389
26,000
$0.2184
50,000 +
$0.2062
Click for Quote
Log in
to unlock special pricing