- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF2150KJT
TE Connectivity / CGS Brand
SMF2150KJT
Res Metal Film 150K Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Metal Film 150K Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMF2150KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF2150KJT
-
Alias/AKA:6-1879011-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:150 KOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is SMF2150KJT RoHS compliant?
Yes, SMF2150KJT is RoHS compliant.
What is the lead time for SMF2150KJT?
The standard lead time for SMF2150KJT is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
30 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
2,000
$0.2588
4,000
$0.2551
6,000
$0.2446
8,000
$0.2440
10,000
$0.2434
26,000
$0.2226
50,000 +
$0.2102
Click for Quote
Log in
to unlock special pricing