- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMF2100KJT
SMF2100KJT
TE Connectivity / CGS Brand
Res Metal Film 100K Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 100K Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMF2100KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMF2100KJT
-
Alias/AKA:6-1879011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 KOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1680
4,000
$0.1661
6,000
$0.1650
8,000
$0.1642
10,000
$0.1636
26,000
$0.1526
50,000
$0.1426
100,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing