- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBL4R047J
SBL4R047J
TE Connectivity / CGS Brand
SBL4 R047 5%<br/>Ceramic Cased Power Resistors Current Sensing<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R047 5%
Ceramic Cased Power Resistors Current Sensing
Fixed Resistor
Ceramic Cased Power Resistors Current Sensing
Fixed Resistor
Product Highlights:
- SBL Series
- Resistance Selection = <1K ?
- Resistance = .047 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: SBL4R047J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBL4R047J
-
Alias/AKA:1-1623819-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
500
$1.415
1,000
$0.870
1,500
$0.689
2,000 +
$0.675
Click for Quote
Log in
to unlock special pricing