- Home ›
- All Products›
- SBL4R033F
SBL4R033F
TE Connectivity / CGS Brand
SBL4 R033 1%<br/>Ceramic Cased Power Resistors Current Sensing<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R033 1%
Ceramic Cased Power Resistors Current Sensing
Fixed Resistor
Ceramic Cased Power Resistors Current Sensing
Fixed Resistor
Product Highlights:
- Resistor Type = Current Sensing Resistor
- Resistance Selection = <1K ?
- Resistance = .033 ?
- Power Rating = 4.00 W
- Tolerance = 1 %
Search Keywords: SBL4R033F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBL4R033F
-
Alias/AKA:1-1623819-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$2.94
1,000
$1.81
1,500
$1.43
2,000 +
$1.41
Click for Quote
Log in
to unlock special pricing