- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBL4R022J
SBL4R022J
TE Connectivity / CGS Brand
Res Metal Foil 0.022 Ohm 5% 4W Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Foil 0.022 Ohm 5% 4W Ceramic AXL
Product Highlights:
- SBL Series
- Resistance Selection = <1K ?
- Resistance = .022 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: SBL4R022J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBL4R022J
-
Alias/AKA:1623819-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:22 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 x 6.4 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$1.117
300
$0.959
500
$0.903
1,000
$0.830
1,500
$0.826
2,000 +
$0.768
Click for Quote
Log in
to unlock special pricing