Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

SBL4R01J

SBL4 R01 5%<br/>Ceramic Cased Power Resistors Current Sensing<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SBL4 R01 5%
Ceramic Cased Power Resistors Current Sensing
Fixed Resistor
Product Highlights:
  • SBL Series
  • Resistance Selection = <1K ?
  • Resistance = .01 ?
  • Power Rating = 4.00 W
  • Tolerance = 5 %
Search Keywords: SBL4R01J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: SBL4R01J
Alias/AKA: 1623819-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SBL4R01J RoHS compliant?
Yes, SBL4R01J is RoHS compliant.
What is the lead time for SBL4R01J?
The standard lead time for SBL4R01J is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.353
300
$1.163
500
$1.093
1,000
$1.010
2,500
$1.008
5,000
$0.871
7,500
$0.869
10,000 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!