- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE64K7J
SBCHE64K7J
TE Connectivity / CGS Brand
BCHE 7 W 4K7 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 4K7 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE64K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE64K7J
-
Alias/AKA:4-1623732-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,104
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.6898
300
$0.6491
1,000
$0.6046
2,500
$0.5707
5,000
$0.5451
7,500
$0.5300
10,000
$0.5021
15,000 +
$0.4877
Click for Quote
Log in
to unlock special pricing