Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

SBCHE6330RJ

BCHE 7 W 330R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BCHE 7 W 330R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE6330RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: SBCHE6330RJ
Alias/AKA: 3-1623732-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SBCHE6330RJ RoHS compliant?
Yes, SBCHE6330RJ is RoHS compliant.
What is the lead time for SBCHE6330RJ?
The standard lead time for SBCHE6330RJ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.047
50
$1.044
100
$1.042
250
$1.039
500
$0.779
750
$0.727
1,000 +
$0.713
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!