- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE62R7K
SBCHE62R7K
TE Connectivity / CGS Brand
Res Wirewound 2.7 Ohm 10% 7W ±400ppm/°C Ceramic AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2.7 Ohm 10% 7W ±400ppm/°C Ceramic AXL Box/Loose
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.7 ?
- Power Rating = 7.00 W
Search Keywords: SBCHE62R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE62R7K
-
Alias/AKA:2-1623732-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:2.7 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:Loose
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.4940
300
$0.4420
1,000
$0.4319
2,500
$0.4197
5,000
$0.4141
7,500
$0.4088
10,000
$0.3942
15,000 +
$0.3918
Click for Quote
Log in
to unlock special pricing