- Home ›
- All Products›
- SBCHE61R5K
SBCHE61R5K
TE Connectivity / CGS Brand
BCHE 7 W 1R5 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 1R5 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.5 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: SBCHE61R5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE61R5K
-
Alias/AKA:1-1623732-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.6641
300
$0.5396
1,000
$0.5154
2,500
$0.4864
5,000
$0.4731
7,500
$0.4605
10,000
$0.4440
15,000 +
$0.4429
Click for Quote
Log in
to unlock special pricing