- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE61K5J
SBCHE61K5J
TE Connectivity / CGS Brand
BCHE 7 W 1K5 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 1K5 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE61K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE61K5J
-
Alias/AKA:1-1623732-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.5468
500
$0.5002
1,000
$0.4801
2,500
$0.4535
5,000
$0.4334
7,500
$0.4216
10,000
$0.3996
15,000 +
$0.3883
Click for Quote
Log in
to unlock special pricing