Image is representational - see mfr. specs

BCHE 7 W 15R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BCHE 7 W 15R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
  • SBC Series
  • Resistance Selection = <1K ?
  • Resistance = 15 ?
  • Power Rating = 7.00 W
  • Tolerance = 5 %
Search Keywords: SBCHE615RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SBCHE615RJ
  • Alias/AKA:
    1623732-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.6802
300
$0.5526
1,000
$0.5279
2,500
$0.4981
5,000
$0.4845
7,500
$0.4716
10,000
$0.4547
15,000 +
$0.4487
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!