- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE615KJ
SBCHE615KJ
TE Connectivity / CGS Brand
Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL
Search Keywords: SBCHE615KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE615KJ
-
Alias/AKA:1623732-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:15 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,388
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.6192
300
$0.5539
1,000
$0.5413
2,500
$0.5191
5,000
$0.5178
7,500
$0.5125
10,000
$0.4942
15,000 +
$0.4911
Click for Quote
Log in
to unlock special pricing