- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE612KJ
SBCHE612KJ
TE Connectivity / CGS Brand
Res Wirewound 12K Ohm 5% 7W ±200ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 12K Ohm 5% 7W ±200ppm/°C Ceramic AXL
Search Keywords: SBCHE612KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE612KJ
-
Alias/AKA:1623732-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.752
300
$0.707
1,000
$0.659
2,500
$0.621
5,000
$0.593
7,500
$0.577
10,000
$0.546
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing