- Home ›
- All Products›
- SBCHE4560RJ
SBCHE4560RJ
TE Connectivity / CGS Brand
BCHE 4 W 560R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 4 W 560R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE4560RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE4560RJ
-
Alias/AKA:3-1623730-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.5998
500
$0.4873
1,000
$0.4655
2,500
$0.4393
5,000
$0.4273
7,500
$0.4262
10,000
$0.4010
15,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing