- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE447RJ
SBCHE447RJ
TE Connectivity / CGS Brand
The SBCHE447RJ is a 4W axial power wirewound resistor featuring a 47 Ω resistance, ±5% tolerance, and one long lead for vert ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SBCHE447RJ is a 4W axial power wirewound resistor featuring a 47 Ω resistance, ±5% tolerance, and one long lead for vertical mounting.
Search Keywords: SBCHE447RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE447RJ
-
Alias/AKA:1-1623730-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:20 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.5530
500
$0.4493
1,000
$0.4292
2,500
$0.4108
5,000
$0.3939
7,500
$0.3929
10,000
$0.3697
15,000 +
$0.3688
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT