- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE43R3K
TE Connectivity / CGS Brand
SBCHE43R3K
BCHE 4 W 3R3 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BCHE 4 W 3R3 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE43R3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE43R3K
-
Alias/AKA:1-1623730-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is SBCHE43R3K RoHS compliant?
Yes, SBCHE43R3K is RoHS compliant.
What is the lead time for SBCHE43R3K?
The standard lead time for SBCHE43R3K is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
100
$0.7212
300
$0.5860
1,000
$0.5597
2,500
$0.5282
5,000
$0.5137
7,500
$0.5000
10,000
$0.4822
15,000 +
$0.4758
Click for Quote
Log in
to unlock special pricing