- Home ›
- All Products›
- SBCHE42R2K
SBCHE42R2K
TE Connectivity / CGS Brand
BCHE 4 W 2R2 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 4 W 2R2 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE42R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE42R2K
-
Alias/AKA:1-1623730-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$0.7342
300
$0.5965
1,000
$0.5698
2,500
$0.5377
5,000
$0.5230
7,500
$0.5090
10,000
$0.4909
15,000 +
$0.4844
Click for Quote
Log in
to unlock special pricing