- Home ›
- All Products›
- SBCHE42K7J
SBCHE42K7J
TE Connectivity / CGS Brand
SBCHE4 2K7 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCHE4 2K7 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = K ?
- Resistance = 2.7K ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: SBCHE42K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE42K7J
-
Alias/AKA:3-1623730-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.6268
300
$0.5257
1,000
$0.4865
2,500
$0.4591
5,000
$0.4465
7,500
$0.4454
10,000
$0.4191
15,000 +
$0.4180
Click for Quote
Log in
to unlock special pricing