- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE41R5K
SBCHE41R5K
TE Connectivity / CGS Brand
BCHE 4 W 1R5 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 4 W 1R5 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.5 ?
- Power Rating = 4.00 W
- Tolerance = 10 %
Search Keywords: SBCHE41R5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE41R5K
-
Alias/AKA:1623730-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,465
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
200
$0.5184
500
$0.4743
1,000
$0.4554
2,500
$0.4303
5,000
$0.4114
7,500
$0.4002
10,000
$0.3793
15,000 +
$0.3686
Click for Quote
Log in
to unlock special pricing