- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE41K0J
SBCHE41K0J
TE Connectivity / CGS Brand
BCHE 4 W 1K0 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 4 W 1K0 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE41K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE41K0J
-
Alias/AKA:1623730-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.5749
500
$0.4671
1,000
$0.4462
2,500
$0.4270
5,000
$0.4095
7,500
$0.4085
10,000
$0.3843
15,000 +
$0.3834
Click for Quote
Log in
to unlock special pricing