- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE415RJ
SBCHE415RJ
TE Connectivity / CGS Brand
Res Wirewound 15 Ohm 5% 4W ±400ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15 Ohm 5% 4W ±400ppm/°C Ceramic AXL
Search Keywords: SBCHE415RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE415RJ
-
Alias/AKA:1623730-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:20 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.5033
500
$0.4601
1,000
$0.4415
2,500
$0.4170
5,000
$0.3984
7,500
$0.3875
10,000
$0.3671
15,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing