Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

SBCHE4100RJ

BCHE 4 W 100R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BCHE 4 W 100R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE4100RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: SBCHE4100RJ
Alias/AKA: 1623730-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SBCHE4100RJ RoHS compliant?
Yes, SBCHE4100RJ is RoHS compliant.
What is the lead time for SBCHE4100RJ?
The standard lead time for SBCHE4100RJ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,937
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6426
300
$0.6049
1,000
$0.5636
2,500
$0.5320
5,000
$0.5083
7,500
$0.4944
10,000
$0.4684
15,000 +
$0.4549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!