Image is representational - see mfr. specs

Res Wirewound 3.3K Ohm 5% 17W ±200ppm/°C Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3.3K Ohm 5% 17W ±200ppm/°C Ceramic AXL
Search Keywords: SBCHE153K3J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SBCHE153K3J
  • Alias/AKA:
    1-1623729-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    17 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 350 °C
  • Packaging:
    N/A
  • Dimension:
    75 x 9 x 10 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,089
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.741
300
$0.729
500
$0.712
1,000
$0.697
2,500
$0.683
5,000
$0.674
7,500
$0.672
10,000 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!